
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws |
Number of Positions 3 (Power) | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 € | 21,35 € |
| 10 | 18,14700 € | 181,47 € |
| 25 | 17,01120 € | 425,28 € |
| 50 | 16,19940 € | 809,97 € |
| 100 | 15,42670 € | 1.542,67 € |
| 250 | 14,46184 € | 3.615,46 € |
| 500 | 13,77252 € | 6.886,26 € |
| Unit Price without VAT: | 21,35000 € |
|---|---|
| Unit Price with VAT: | 25,40650 € |

