
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws |
Number of Positions 3 (Power) | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,78000 € | 21,78 € |
| 10 | 18,51100 € | 185,11 € |
| 25 | 17,35240 € | 433,81 € |
| 50 | 16,52400 € | 826,20 € |
| 100 | 15,73590 € | 1.573,59 € |
| 250 | 14,75164 € | 3.687,91 € |
| 500 | 14,04860 € | 7.024,30 € |
| Unit Price without VAT: | 21,78000 € |
|---|---|
| Unit Price with VAT: | 25,91820 € |


