
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws |
Number of Positions 2 (Power) | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 13,80700 € | 138,07 € |
| 25 | 12,94240 € | 323,56 € |
| 50 | 12,32480 € | 616,24 € |
| 100 | 11,73670 € | 1.173,67 € |
| 250 | 11,00248 € | 2.750,62 € |
| 500 | 10,47794 € | 5.238,97 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |

