
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 25 | Features Mating Screws |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,87000 € | 19,87 € |
| 10 | 16,89000 € | 168,90 € |
| 25 | 15,83240 € | 395,81 € |
| 50 | 15,07680 € | 753,84 € |
| 100 | 14,35750 € | 1.435,75 € |
| 250 | 13,45952 € | 3.364,88 € |
| 500 | 12,81794 € | 6.408,97 € |
| Unit Price without VAT: | 19,87000 € |
|---|---|
| Unit Price with VAT: | 23,64530 € |

