
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,60000 € | 22,60 € |
| 10 | 19,20600 € | 192,06 € |
| 25 | 18,00320 € | 450,08 € |
| 50 | 17,14420 € | 857,21 € |
| 100 | 16,32630 € | 1.632,63 € |
| 250 | 15,30532 € | 3.826,33 € |
| 500 | 14,57582 € | 7.287,91 € |
| Unit Price without VAT: | 22,60000 € |
|---|---|
| Unit Price with VAT: | 26,89400 € |

