
1731140964 | |
|---|---|
DigiKey Part Number | 900-1731140964-ND |
Manufacturer | |
Manufacturer Product Number | 1731140964 |
Description | FCT CONNECTOR HOOD KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,98000 € | 17,98 € |
| 10 | 15,28100 € | 152,81 € |
| 25 | 14,32400 € | 358,10 € |
| 50 | 13,64060 € | 682,03 € |
| 100 | 12,98980 € | 1.298,98 € |
| 250 | 12,17724 € | 3.044,31 € |
| 500 | 11,59680 € | 5.798,40 € |
| Unit Price without VAT: | 17,98000 € |
|---|---|
| Unit Price with VAT: | 21,39620 € |

