
1731140955 | |
|---|---|
DigiKey Part Number | 900-1731140955-ND |
Manufacturer | |
Manufacturer Product Number | 1731140955 |
Description | FCT CONNECTOR HOOD KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Category | Cable Exit 45° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 11,13600 € | 111,36 € |
| 25 | 10,43880 € | 260,97 € |
| 50 | 9,94040 € | 497,02 € |
| 100 | 9,46610 € | 946,61 € |
| 250 | 8,87388 € | 2.218,47 € |
| 500 | 8,45078 € | 4.225,39 € |
| 1.000 | 8,04799 € | 8.047,99 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |



