Image for 1731140659 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140659

DigiKey Part Number
900-1731140659-ND
Manufacturer
Manufacturer Product Number
1731140659
Description
FCT RA ADAPTER
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Female Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
Molex
Features
Grounding Indents
Series
Shielding
Shielded
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Connector Saver
Current Rating (Amps)
5 A
Convert To (Adapter End)
D-Sub, 25 Pin Male
Housing Color
White
Convert From (Adapter End)
D-Sub, 25 Pin Female
Operating Temperature
-35°C ~ 100°C
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable