Parametric Equivalent

1731140445 | |
|---|---|
DigiKey Part Number | 900-1731140445-ND |
Manufacturer | |
Manufacturer Product Number | 1731140445 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 3 (DB, B) |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Solder |
Connector Style | Primary Material Metal |
Connector Type Plug, Male Pins | Features Filter, Grounding Indents |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731140262 | Molex | 0 | 900-1731140262-ND | 18,79160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 21,33600 € | 533,40 € |
| Unit Price without VAT: | 21,33600 € |
|---|---|
| Unit Price with VAT: | 25,38984 € |

