
1731140396 | |
|---|---|
DigiKey Part Number | 900-1731140396-ND |
Manufacturer | |
Manufacturer Product Number | 1731140396 |
Description | CONN D-SUB HD RCPT 26P SLDR CUP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,86000 € | 42,86 € |
| 10 | 36,42900 € | 364,29 € |
| 25 | 34,14960 € | 853,74 € |
| 50 | 32,52080 € | 1.626,04 € |
| 100 | 30,97010 € | 3.097,01 € |
| Unit Price without VAT: | 42,86000 € |
|---|---|
| Unit Price with VAT: | 51,00340 € |

