
1731140394 | |
|---|---|
DigiKey Part Number | 900-1731140394-ND |
Manufacturer | |
Manufacturer Product Number | 1731140394 |
Description | D-SUB WATERPROOFED PLASTIC BACKS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731140394 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type One Piece Backshell | Features Dust Tight/Waterproof (IP67) |
Number of Positions 25 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,10000 € | 32,10 € |
| 10 | 27,28100 € | 272,81 € |
| 25 | 25,57320 € | 639,33 € |
| 50 | 24,35320 € | 1.217,66 € |
| 100 | 23,19190 € | 2.319,19 € |
| 300 | 21,46423 € | 6.439,27 € |
| Unit Price without VAT: | 32,10000 € |
|---|---|
| Unit Price with VAT: | 38,19900 € |

