
1731140390 | |
|---|---|
DigiKey Part Number | 900-1731140390-ND |
Manufacturer | |
Manufacturer Product Number | 1731140390 |
Description | D-SUB WATERPROOFED PLASTIC BACKS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731140390 Models |
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Plastic |
Series | Material Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type One Piece Backshell | Features Dust Tight/Waterproof (IP67) |
Number of Positions 15 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 € | 24,16 € |
| 10 | 20,53100 € | 205,31 € |
| 25 | 19,24480 € | 481,12 € |
| 50 | 18,32680 € | 916,34 € |
| 100 | 17,45270 € | 1.745,27 € |
| 300 | 16,15233 € | 4.845,70 € |
| 500 | 15,58144 € | 7.790,72 € |
| Unit Price without VAT: | 24,16000 € |
|---|---|
| Unit Price with VAT: | 28,75040 € |

