
1731140389 | |
|---|---|
DigiKey Part Number | 900-1731140389-ND |
Manufacturer | |
Manufacturer Product Number | 1731140389 |
Description | D-SUB WATERPROOFED PLASTIC BACKS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731140389 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Dust Tight/Waterproof (IP67) | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,56000 € | 27,56 € |
| 10 | 23,41700 € | 234,17 € |
| 25 | 21,95120 € | 548,78 € |
| 50 | 20,90400 € | 1.045,20 € |
| 100 | 19,90700 € | 1.990,70 € |
| 300 | 18,42397 € | 5.527,19 € |
| Unit Price without VAT: | 27,56000 € |
|---|---|
| Unit Price with VAT: | 32,79640 € |

