
1731140388 | |
|---|---|
DigiKey Part Number | 900-1731140388-ND |
Manufacturer | |
Manufacturer Product Number | 1731140388 |
Description | D-SUB WATERPROOFED PLASTIC BACKS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731140388 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Dust Tight/Waterproof (IP67) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,24000 € | 26,24 € |
| 10 | 22,30300 € | 223,03 € |
| 25 | 20,90760 € | 522,69 € |
| 50 | 19,90980 € | 995,49 € |
| 100 | 18,96020 € | 1.896,02 € |
| 300 | 17,54773 € | 5.264,32 € |
| 500 | 16,92750 € | 8.463,75 € |
| Unit Price without VAT: | 26,24000 € |
|---|---|
| Unit Price with VAT: | 31,22560 € |

