15 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140387

DigiKey Part Number
900-1731140387-ND
Manufacturer
Manufacturer Product Number
1731140387
Description
D-SUB WATERPROOFED PLASTIC BACKS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Black 180° Unshielded
EDA/CAD Models
1731140387 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Unshielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
Part Status
Active
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Accessory Type
One Piece Backshell
Features
Dust Tight/Waterproof (IP67)
Number of Positions
15
Color
Black
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 85 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,75000 €24,75 €
1021,03200 €210,32 €
2519,71480 €492,87 €
5018,77420 €938,71 €
10017,87880 €1.787,88 €
30016,54663 €4.963,99 €
50015,96182 €7.980,91 €
Manufacturers Standard Package
Unit Price without VAT:24,75000 €
Unit Price with VAT:29,45250 €

Other Suppliers on DigiKey

85In Stock
Ships from WEC