
1731140385 | |
|---|---|
DigiKey Part Number | 900-1731140385-ND |
Manufacturer | |
Manufacturer Product Number | 1731140385 |
Description | D-SUB WATERPROOFED PLASTIC BACKS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
EDA/CAD Models | 1731140385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Dust Tight/Waterproof (IP67) | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| 10 | 17,14400 € | 171,44 € |
| 25 | 16,07120 € | 401,78 € |
| 50 | 15,30420 € | 765,21 € |
| 100 | 14,57410 € | 1.457,41 € |
| 300 | 13,48817 € | 4.046,45 € |
| 500 | 13,01136 € | 6.505,68 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 24,01420 € |


