
1731140383 | |
|---|---|
DigiKey Part Number | 900-1731140383-ND |
Manufacturer | |
Manufacturer Product Number | 1731140383 |
Description | D-SUB WATERPROOFED PLASTIC BACKS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731140383 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type One Piece Backshell | Features Dust Tight/Waterproof (IP67) |
Number of Positions 9 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,08000 € | 20,08 € |
| 10 | 17,06700 € | 170,67 € |
| 25 | 15,99800 € | 399,95 € |
| 50 | 15,23440 € | 761,72 € |
| 100 | 14,50770 € | 1.450,77 € |
| 300 | 13,42673 € | 4.028,02 € |
| 500 | 12,95206 € | 6.476,03 € |
| Unit Price without VAT: | 20,08000 € |
|---|---|
| Unit Price with VAT: | 23,89520 € |

