Parametric Equivalent

1731140362 | |
|---|---|
DigiKey Part Number | 900-1731140362-ND |
Manufacturer | |
Manufacturer Product Number | 1731140362 |
Description | FCT RA ADAPTER 15 PN PLG / RCPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Molex | Features Grounding Indents |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Current Rating (Amps) 5 A |
Convert To (Adapter End) D-Sub, 9 Pin Male | Housing Color White |
Convert From (Adapter End) D-Sub, 9 Pin Female | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731140077 | Molex | 14 | 900-1731140077-ND | 41,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,04450 € | 640,89 € |
| Unit Price without VAT: | 32,04450 € |
|---|---|
| Unit Price with VAT: | 38,13296 € |


