
1731140335 | |
|---|---|
DigiKey Part Number | 900-1731140335-ND |
Manufacturer | |
Manufacturer Product Number | 1731140335 |
Description | FCT RA ADAPTER 25 PN PLG / RCPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Male | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Current Rating (Amps) | 5 A | |
Housing Color | White | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 67,90000 € | 1.358,00 € |
| Unit Price without VAT: | 67,90000 € |
|---|---|
| Unit Price with VAT: | 80,80100 € |

