
1731140298 | |
|---|---|
DigiKey Part Number | 900-1731140298-ND |
Manufacturer | |
Manufacturer Product Number | 1731140298 |
Description | FCT TERM HFREQ SDR RCPT 50 OHM N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731140298 Models |
Category | Contact Form Machined |
Manufacturer Molex | Contact Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Termination Finish Gold |
Type Coaxial | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,77000 € | 17,77 € |
| 10 | 15,10400 € | 151,04 € |
| 25 | 14,15840 € | 353,96 € |
| 50 | 13,48280 € | 674,14 € |
| 100 | 12,83950 € | 1.283,95 € |
| 300 | 11,88270 € | 3.564,81 € |
| 500 | 11,46260 € | 5.731,30 € |
| Unit Price without VAT: | 17,77000 € |
|---|---|
| Unit Price with VAT: | 21,14630 € |

