
1731140272 | |
|---|---|
DigiKey Part Number | 900-1731140272-ND |
Manufacturer | |
Manufacturer Product Number | 1731140272 |
Description | CONN D-SUB RCPT 9POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side, Male Jackscrew (4-40) |
Packaging Bulk | Termination Screw |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-1 |
Connector Type Receptacle, Female Sockets | Features Backshell |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Operating Temperature -20°C ~ 70°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,58000 € | 56,58 € |
| 10 | 48,09000 € | 480,90 € |
| 25 | 45,08040 € | 1.127,01 € |
| 50 | 42,93060 € | 2.146,53 € |
| 100 | 40,88420 € | 4.088,42 € |
| Unit Price without VAT: | 56,58000 € |
|---|---|
| Unit Price with VAT: | 67,33020 € |

