
Category | Contact Type Signal |
Mfr | Flange Feature Cable Side, Male Jackscrew (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-1 |
Connector Type Receptacle, Female Sockets | Features Backshell |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Operating Temperature -20°C ~ 70°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,58000 € | 62,58 € |
| 10 | 53,19800 € | 531,98 € |
| 25 | 49,87000 € | 1.246,75 € |
| 50 | 47,49180 € | 2.374,59 € |
| 100 | 45,22790 € | 4.522,79 € |
| Unit Price without VAT: | 62,58000 € |
|---|---|
| Unit Price with VAT: | 74,47020 € |

