9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140271

DigiKey Part Number
900-1731140271-ND
Manufacturer
Manufacturer Product Number
1731140271
Description
CONN D-SUB RCPT 9POS SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Solder
Primary Material
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
IP20
Material Flammability Rating
UL94 V-1
Current Rating (Amps)
-
Backset Spacing
-
Features
Backshell
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 228 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,87000 €62,87 €
1053,44100 €534,41 €
2550,09680 €1.252,42 €
5047,70800 €2.385,40 €
10045,43380 €4.543,38 €
Manufacturers Standard Package
Unit Price without VAT:62,87000 €
Unit Price with VAT:74,81530 €

Other Suppliers on DigiKey

228In Stock
Ships from WEC