1 Position D-Type Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140265

DigiKey Part Number
WM22494-ND
Manufacturer
Manufacturer Product Number
1731140265
Description
CONN D-TYPE PLUG 1POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Power
Flange Feature
Cable Side, Male Jackscrew
Termination
Solder Cup
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
40A
Backset Spacing
-
Features
Dust Cap, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Plastic
Wire Gauge
-
Contact Material
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 356 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,75000 €20,75 €
1017,63700 €176,37 €
2516,53320 €413,33 €
5015,74400 €787,20 €
10014,99300 €1.499,30 €
25014,05532 €3.513,83 €
50013,38532 €6.692,66 €
Manufacturers Standard Package
Unit Price without VAT:20,75000 €
Unit Price with VAT:24,69250 €

Other Suppliers on DigiKey

356In Stock
Ships from WEC