
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,92200 € | 49,22 € |
| 25 | 4,61360 € | 115,34 € |
| 50 | 4,39300 € | 219,65 € |
| 100 | 4,18330 € | 418,33 € |
| 300 | 3,87133 € | 1.161,40 € |
| 500 | 3,73434 € | 1.867,17 € |
| 1.000 | 3,55627 € | 3.556,27 € |
| 2.500 | 3,33390 € | 8.334,75 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

