
1731140199 | |
|---|---|
DigiKey Part Number | 900-1731140199-ND |
Manufacturer | |
Manufacturer Product Number | 1731140199 |
Description | FCT TERM HFREQ CRP RCPT 50 OHM N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-174, 188, 316 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731140199 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 7.87µin (0.200µm) |
Contact Type Female Socket | Contact Size 8 |
Contact Form Machined | Base Product Number |
Wire Gauge RG-174, 188, 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,87870 € | 3.102,96 € |
| Unit Price without VAT: | 3,87870 € |
|---|---|
| Unit Price with VAT: | 4,61565 € |

