
1731140196 | |
|---|---|
DigiKey Part Number | 900-1731140196-ND |
Manufacturer | |
Manufacturer Product Number | 1731140196 |
Description | FCT TERM HPWR SDR PLG 20 AMP 12- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-16 AWG Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1731140196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | - | |
Wire Gauge | 12-16 AWG | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 7.87µin (0.200µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,88268 € | 3.941,34 € |
| Unit Price without VAT: | 7,88268 € |
|---|---|
| Unit Price with VAT: | 9,38039 € |

