
1731140178 | |
|---|---|
DigiKey Part Number | 900-1731140178-ND |
Manufacturer | |
Manufacturer Product Number | 1731140178 |
Description | FCT HOOD S5 0 DEG PLSTC NM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 50 | Color Black |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,64000 € | 20,64 € |
| 10 | 17,54700 € | 175,47 € |
| 25 | 16,44840 € | 411,21 € |
| 50 | 15,66320 € | 783,16 € |
| 100 | 14,91620 € | 1.491,62 € |
| 250 | 13,98320 € | 3.495,80 € |
| 500 | 13,31670 € | 6.658,35 € |
| Unit Price without VAT: | 20,64000 € |
|---|---|
| Unit Price with VAT: | 24,56160 € |

