
Category | Shell Size, Connector Layout 1 (DE, E) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Brass |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 51.2µin (1.30µm) |
Number of Positions | Features Non-Magnetic |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,48730 € | 2.048,73 € |
| Unit Price without VAT: | 20,48730 € |
|---|---|
| Unit Price with VAT: | 24,37989 € |

