
1731140033 | |
|---|---|
DigiKey Part Number | 900-1731140033-ND |
Manufacturer | |
Manufacturer Product Number | 1731140033 |
Description | FCT TERM HFREQ SDR/CRP RCPT 50 O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-174 Crimp and Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1731140033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | - | |
Wire Gauge | RG-174 | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 7.87µin (0.200µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,64663 € | 5.058,65 € |
| Unit Price without VAT: | 12,64663 € |
|---|---|
| Unit Price with VAT: | 15,04949 € |

