
1731140032 | |
|---|---|
DigiKey Part Number | 900-1731140032-ND |
Manufacturer | |
Manufacturer Product Number | 1731140032 |
Description | FCT TERM HFREQ SDR/CRP PLG 50 OH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731140032 Models |
Category | Contact Form Machined |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Termination Finish Gold |
Type Coaxial | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 16,61200 € | 166,12 € |
| 25 | 15,57160 € | 389,29 € |
| 50 | 14,82880 € | 741,44 € |
| 100 | 14,12130 € | 1.412,13 € |
| 300 | 13,06907 € | 3.920,72 € |
| 500 | 12,60706 € | 6.303,53 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

