Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731130221 | |
|---|---|
DigiKey Part Number | 900-1731130221-ND |
Manufacturer | |
Manufacturer Product Number | 1731130221 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Manufacturer Molex | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 115°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 44 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731130075 | Molex | 129 | 1731130075-ND | 11,01000 € | Parametric Equivalent |
| M24308/2-288F | Amphenol Positronic | 0 | 4306-M24308/2-288F-ND | 16,39980 € | Parametric Equivalent |
| M24308/2-288K | Amphenol Positronic | 0 | 4306-M24308/2-288K-ND | 21,93620 € | Parametric Equivalent |
| M24308/2-288Z | Amphenol Positronic | 0 | 4306-M24308/2-288Z-ND | 19,39520 € | Parametric Equivalent |
| M24308/2-299F | Amphenol Positronic | 0 | 4306-M24308/2-299F-ND | 25,75520 € | Parametric Equivalent |


