
1731130206 | |
|---|---|
DigiKey Part Number | 1731130206-ND |
Manufacturer | |
Manufacturer Product Number | 1731130206 |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Flange Feature Board Side (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Contact Form Stamped |
Number of Rows 4 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,67674 € | 9.338,37 € |
| Unit Price without VAT: | 18,67674 € |
|---|---|
| Unit Price with VAT: | 22,22532 € |

