1731130102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 217
Unit Price: 10,72000 €
Datasheet
Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731130102

DigiKey Part Number
900-1731130102-ND
Manufacturer
Manufacturer Product Number
1731130102
Description
CONN D-SUB HD HOUSING RCPT 44POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
44
Number of Rows
3
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP20
Operating Temperature
-55°C ~ 130°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes