New at DigiKey
Image for 1731121905 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121905

DigiKey Part Number
900-1731121905-ND
Manufacturer
Manufacturer Product Number
1731121905
Description
FCT LF TERM HPWR CRP PLG 20 A 12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin 12-14 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Molex
Contact Type
Male Pin
Series
Contact Form
Machined
Packaging
Bulk
Wire Gauge
12-14 AWG
Part Status
Active
Contact Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,27866 €1.639,33 €
Manufacturers Standard Package
Unit Price without VAT:3,27866 €
Unit Price with VAT:3,90161 €