
1731121709 | |
|---|---|
DigiKey Part Number | 900-1731121709-ND |
Manufacturer | |
Manufacturer Product Number | 1731121709 |
Description | FCT CONTACT STR PLG PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Solder, PCB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Male Pin | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10743 € | 1.074,30 € |
| Unit Price without VAT: | 0,10743 € |
|---|---|
| Unit Price with VAT: | 0,12784 € |

