
1731121694 | |
|---|---|
DigiKey Part Number | 900-1731121694-ND |
Manufacturer | |
Manufacturer Product Number | 1731121694 |
Description | FCT FBUS MOUNTING SCREW 4-40 37. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32819 € | 1.640,95 € |
| Unit Price without VAT: | 0,32819 € |
|---|---|
| Unit Price with VAT: | 0,39055 € |

