
1731121638 | |
|---|---|
DigiKey Part Number | 900-1731121638-ND |
Manufacturer | |
Manufacturer Product Number | 1731121638 |
Description | FCT SCREW RF-3.0X7.4 PD-L |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | - | |
Base Product Number |

