
1731121635 | |
|---|---|
DigiKey Part Number | 900-1731121635-ND |
Manufacturer | |
Manufacturer Product Number | 1731121635 |
Description | FCT SCREW M2.5X12.0 PH-S |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M2.5 | |
Base Product Number |

