
1731121544 | |
|---|---|
DigiKey Part Number | 900-1731121544-ND |
Manufacturer | |
Manufacturer Product Number | 1731121544 |
Description | FCT SCREW SET M3 18.6 TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Slide Lock |
Category | For Use With/Related Products D-Sub Slide Lock |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.630" (16.00mm) |
Packaging Bulk | Length - Below Head 0.630" (16.00mm) |
Part Status Active | Thread Size M3 |
Accessory Type Locking Post | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,07211 € | 2.072,11 € |
| Unit Price without VAT: | 2,07211 € |
|---|---|
| Unit Price with VAT: | 2,46581 € |

