
Category | For Use With/Related Products D-Sub Locking Hook |
Manufacturer Molex | Length - Threaded Portion Below Head 0.157" (4.00mm) |
Series | Length - Below Head 0.157" (4.00mm) |
Packaging Bulk | Thread Size 4-40 Socket, M3 Screw |
Part Status Active | Base Product Number |
Accessory Type Locking Post |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38649 € | 386,49 € |
| Unit Price without VAT: | 0,38649 € |
|---|---|
| Unit Price with VAT: | 0,45992 € |

