
1731121340 | |
|---|---|
DigiKey Part Number | 900-1731121340-ND |
Manufacturer | |
Manufacturer Product Number | 1731121340 |
Description | FCT ACCESSORY |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Length - Threaded Portion Below Head 0.315" (8.00mm) |
Series | Length - Below Head 0.315" (8.00mm) |
Packaging Bulk | Thread Size 4-40 Socket, M3 Screw |
Part Status Obsolete | Base Product Number |
Accessory Type Jackscrew Socket |

