
1731121291 | |
|---|---|
DigiKey Part Number | 900-1731121291-ND |
Manufacturer | |
Manufacturer Product Number | 1731121291 |
Description | FCT TERM HPWR STR PC RCPT 40 AMP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |

