D-Sub Contact Female Socket Gold 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121283

DigiKey Part Number
900-1731121283-ND
Manufacturer
Manufacturer Product Number
1731121283
Description
FCT TERM SIGN STAMPED RCPT CRP 2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Stamped
Manufacturer
Molex
Wire Gauge
26-28 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.0µin (0.10µm)
Type
Signal
Base Product Number
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,09812 €981,20 €
Unit Price without VAT:0,09812 €
Unit Price with VAT:0,11676 €