
1731121266 | |
|---|---|
DigiKey Part Number | 900-1731121266-ND |
Manufacturer | |
Manufacturer Product Number | 1731121266 |
Description | FCT DUST CAP SIZE1 MTL PLG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors Shell Size 1, Male |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors Shell Size 1, Male | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,93810 € | 1.587,62 € |
| Unit Price without VAT: | 7,93810 € |
|---|---|
| Unit Price with VAT: | 9,44634 € |

