
Category | For Use With/Related Products D-Sub Slide Lock |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.252" (6.40mm) |
Packaging Bulk | Length - Below Head 0.354" (9.00mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Locking Post | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27395 € | 1.273,95 € |
| Unit Price without VAT: | 1,27395 € |
|---|---|
| Unit Price with VAT: | 1,51600 € |

