
1731121258 | |
|---|---|
DigiKey Part Number | 900-1731121258-ND |
Manufacturer | |
Manufacturer Product Number | 1731121258 |
Description | FCT SCREW SET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Slide Lock |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.252" (6.40mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,83802 € | 502,81 € |
| Unit Price without VAT: | 0,83802 € |
|---|---|
| Unit Price with VAT: | 0,99724 € |

