
1731121253 | |
|---|---|
DigiKey Part Number | 900-1731121253-ND |
Manufacturer | |
Manufacturer Product Number | 1731121253 |
Description | FCT TERM HFREQ SDR/CRP RCPT 50 O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-174 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-174 | |
Contact Termination | Crimp and Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,95165 € | 790,33 € |
| Unit Price without VAT: | 3,95165 € |
|---|---|
| Unit Price with VAT: | 4,70246 € |

