D-Sub Contact Female Socket 20 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121251

DigiKey Part Number
900-1731121251-ND
Manufacturer
Manufacturer Product Number
1731121251
Description
FCT TERM HVOLT STR SDR RCPT 18 A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket 20 AWG Solder Cup Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Voltage
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
20 AWG
Contact Termination
Solder Cup
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,06967 €2.069,67 €
Unit Price without VAT:2,06967 €
Unit Price with VAT:2,46291 €