
1731121243 | |
|---|---|
DigiKey Part Number | 900-1731121243-ND |
Manufacturer | |
Manufacturer Product Number | 1731121243 |
Description | FCT TERM HPWR EDGE PLG 40 AMP DI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121243 Models |
Category | Contact Type Male Pin |
Manufacturer Molex | Contact Form Machined |
Series | Contact Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Termination Finish Tin |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,63616 € | 2.318,08 € |
| Unit Price without VAT: | 4,63616 € |
|---|---|
| Unit Price with VAT: | 5,51703 € |

